RF Solutions ANT-GPS-P20-SMA technical specifications.
| Package/Case | SMA |
| Gain | 2dB |
| Height | 0.315inch |
| Lead Length | 2.5m |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions ANT-GPS-P20-SMA to view detailed technical specifications.
No datasheet is available for this part.