
RF Solutions ANT-GSM5WM technical specifications.
| Package/Case | SMA |
| Gain | 5dB |
| Height | 9.843inch |
| Lead Length | 3m |
| Mount | Brackets |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Return Loss | -11dB |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-GSM5WM to view detailed technical specifications.
No datasheet is available for this part.
