RF Solutions ANT-GSMGPSPUKS technical specifications.
| Package/Case | SMA |
| Gain | 30dB |
| Lead Length | 3m |
| Mount | Panel |
| Number of Bands | 4 |
| Packaging | Bulk |
| Ratings | IP67 |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-GSMGPSPUKS to view detailed technical specifications.
No datasheet is available for this part.
