RF Solutions ANT-GSMPUKS technical specifications.
| Package/Case | SMA |
| Height | 0.917inch |
| Lead Length | 3m |
| Mount | Panel |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions ANT-GSMPUKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
