
RF Solutions ANT-GSMQB-MMCX technical specifications.
| Gain | 1dB |
| Height | 0.197inch |
| Input Impedance | 50R |
| Input Power | 10W |
| Lead Length | 100mm |
| Max Frequency | 1.9GHz |
| Min Frequency | 850MHz |
| Max Power Dissipation | 10W |
| Mount | Adhesive |
| Number of Bands | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Termination | MMCX |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-GSMQB-MMCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.