RF Solutions ANT-IBARQB-FMEF technical specifications.
| Gain | 2dB |
| Lead Length | 3m |
| Reach SVHC Compliant | No |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-IBARQB-FMEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.