RF Solutions ANT-MFPANEL7 technical specifications.
| Package/Case | 316 |
| Lead Length | 300mm |
| Max Frequency | 2.5kHz |
| Min Frequency | 806Hz |
| Reach SVHC Compliant | No |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions ANT-MFPANEL7 to view detailed technical specifications.
No datasheet is available for this part.