RF Solutions ANT-PCB4242-FL technical specifications.
| Gain | 3dB |
| Height | 0.039inch |
| Input Impedance | 50R |
| Input Power | 1W |
| Lead Length | 100mm |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Bands | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| VSWR | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-PCB4242-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.