RF Solutions ANT-PCB4520-FL technical specifications.
| Gain | 0dB |
| Height | 0.039inch |
| Input Impedance | 50R |
| Input Power | 1W |
| Lead Length | 50mm |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Bands | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| VSWR | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ANT-PCB4520-FL to view detailed technical specifications.
No datasheet is available for this part.