RF Solutions BLUECONTROL technical specifications.
| Package/Case | Module |
| Depth | 110mm |
| Height | 35mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions BLUECONTROL to view detailed technical specifications.
No datasheet is available for this part.