RF Solutions BLUELOCK technical specifications.
| Package/Case | Module |
| Current Rating | 60mA |
| Frequency | 1.6kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Output Power | 1mW |
| Reach SVHC Compliant | No |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions BLUELOCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
