
RF Solutions CBA-NM-NM1 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Length | 1m |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions CBA-NM-NM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
