
RF Solutions CBA-SMA-FME1 technical specifications.
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | SMA |
| Features | Shielded |
| Gender | Female to Female |
| Impedance | 50R |
| Length | 100mm |
| Max Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions CBA-SMA-FME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.