
Coaxial cable assembly featuring an SMA connector on one end and an MMCX plug on the other. This shielded assembly utilizes RG174 coaxial cable, measuring 3.937 inches in length. The SMA connector is female, while the MMCX connector is male. The cable is black in color.
RF Solutions CBA-SMA-MMCXRA technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Female to Male |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions CBA-SMA-MMCXRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
