
This SMA to SMA shielded RF cable assembly features a characteristic impedance of 50 ohms and operates up to 6 GHz. The cable is 70.9 inches in length and is packaged individually. It is designed for use in high-frequency applications and is constructed with a black color and shielded for reduced signal interference.
RF Solutions CBA-SMA-SMA18 technical specifications.
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Impedance | 50R |
| Length | 70.9inch |
| Max Frequency | 6GHz |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions CBA-SMA-SMA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
