RF Solutions CBA-SMAF-MCXMR technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA |
| Connector Type B | Plug |
| Gender | Female to Male |
| Impedance | 50R |
| Length | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions CBA-SMAF-MCXMR to view detailed technical specifications.
No datasheet is available for this part.