RF Solutions CBA-SMAM-NM1 technical specifications.
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Male |
| Impedance | 50R |
| Length | 39.4inch |
| Max Frequency | 6GHz |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions CBA-SMAM-NM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
