RF Solutions CLUB1000-RX technical specifications.
| Package/Case | Module |
| Frequency | 434.075MHz |
| Logic Function | Receiver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions CLUB1000-RX to view detailed technical specifications.
No datasheet is available for this part.