
RF Solutions CLUB1000-TX3 technical specifications.
| Package/Case | Module |
| Frequency | 434.08MHz |
| Height | 36mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 3 |
| Reach SVHC Compliant | No |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions CLUB1000-TX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
