
RADIO SYSTEM, 1CH, 1XTX 1XRX, 200M
RF Solutions CLUB200-S1 technical specifications.
| Frequency | 434.075MHz |
| Height | 36mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions CLUB200-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
