RF Solutions CLUB200-S3 technical specifications.
| Frequency | 434.075MHz |
| Height | 36mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 3 |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions CLUB200-S3 to view detailed technical specifications.
No datasheet is available for this part.