SMA Right Angle PCB Mount Connector, featuring a straight body orientation and solder termination. This RF coaxial connector operates from 0Hz to 18GHz with a 50 Ohm impedance. Designed for edge mounting, it offers gold-plated contacts for optimal signal integrity.
RF Solutions CON-SMA-EDGE-S technical specifications.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RF Solutions CON-SMA-EDGE-S to view detailed technical specifications.
No datasheet is available for this part.