
RF Solutions EASYBEE-SO technical specifications.
| Frequency | 2.4GHz |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 43.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Number of Channels | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Width | 19.75mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions EASYBEE-SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.