
RF SOLUTIONS FIREBLADE-S1 REMOTE CONTROL SYSTEM, FM, 1CH, 1KM
RF Solutions FIREBLADE-S1 technical specifications.
| Depth | 132mm |
| Frequency | 434.53MHz |
| Height | 85mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 169mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions FIREBLADE-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
