
RF Solutions FIREFLY-TX8 technical specifications.
| Package/Case | Module |
| Depth | 54mm |
| Frequency | 433.92MHz |
| Height | 27mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 140mA |
| Number of Channels | 8 |
| Output Power | 10mW |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions FIREFLY-TX8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
