
RF Solutions FLEXI-BNC-868 technical specifications.
| Max Frequency | 868MHz |
| Mount | Connector |
| Number of Bands | 1 |
| Reach SVHC Compliant | No |
| Termination | BNC |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions FLEXI-BNC-868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
