
RF Solutions FLEXI-M4-433 technical specifications.
| Height | 6.319inch |
| Input Impedance | 50R |
| Max Frequency | 433MHz |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions FLEXI-M4-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
