RF Solutions FM-RRFQ1-868 technical specifications.
| Package/Case | Module |
| Frequency | 868MHz |
| Height | 18.3mm |
| Length | 38.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Modulation Technique | FM |
| Operating Supply Voltage | 5.5V |
| Reach SVHC Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions FM-RRFQ1-868 to view detailed technical specifications.
No datasheet is available for this part.