
RF Solutions GPSANT1 technical specifications.
| Height | 12.5mm |
| Lead Free | Contains Lead |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions GPSANT1 to view detailed technical specifications.
No datasheet is available for this part.
