RF Solutions GSM-EUSTICK technical specifications.
| Package/Case | Module |
| Height | 12mm |
| Length | 83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions GSM-EUSTICK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.