
The GSM-MI05 module features an SMA interface for RS-232 and RS-485 communication. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The module can operate within a supply voltage range of 120V to 370V. It measures 170mm in width, 80mm in height, and 35mm in depth, and weighs 700g.
RF Solutions GSM-MI05 technical specifications.
| Package/Case | SMA |
| Depth | 35mm |
| Height | 80mm |
| Interface | RS-232, RS-485 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 370V |
| Min Supply Voltage | 120V |
| Weight | 700g |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions GSM-MI05 to view detailed technical specifications.
No datasheet is available for this part.
