
RF Solutions GSM100L technical specifications.
| Package/Case | SMA |
| Connector Type A | Cable |
| Current Rating | 450mA |
| Depth | 60mm |
| Height | 26mm |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Weight | 100g |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions GSM100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
