RF Solutions GSM20-PSUR2 technical specifications.
| Max Supply Voltage | 230V |
| Min Supply Voltage | 110V |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions GSM20-PSUR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.