RF Solutions GSM900-FFC technical specifications.
| Depth | 3mm |
| Height | 56.5mm |
| Interface | UART |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | -500mV |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 10g |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions GSM900-FFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.