
RF Solutions HIRK-433AR3 technical specifications.
| Package/Case | Module |
| Data Rate | 9.6Kbps |
| Frequency | 433.92MHz |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions HIRK-433AR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
