
RF Solutions HORNET-TX2 technical specifications.
| Depth | 36mm |
| Frequency | 433.92MHz |
| Height | 17mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| Output Power | 10mW |
| Reach SVHC Compliant | No |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions HORNET-TX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.