RF Solutions LEWES-S4 technical specifications.
| Depth | 55mm |
| Frequency | 433.92MHz |
| Height | 29mm |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 11V |
| Number of Channels | 4 |
| Reach SVHC Compliant | Yes |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions LEWES-S4 to view detailed technical specifications.
No datasheet is available for this part.