This 433MHz chip antenna features a 3dB gain and 50R input impedance. It is designed for use with BNC termination. The antenna has a single band and is mounted using brackets. It is not Reach SVHC compliant.
RF Solutions MB450-RFS433 technical specifications.
| Frequency | 433MHz |
| Gain | 3dB |
| Height | 19.291inch |
| Input Impedance | 50R |
| Max Frequency | 433MHz |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Termination | BNC |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions MB450-RFS433 to view detailed technical specifications.
No datasheet is available for this part.