RF Solutions PICZEE-V2 technical specifications.
| Core Architecture | PIC |
| Height | 3.1mm |
| Length | 53.7mm |
| Max Frequency | 16kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of ADC Channels | 6 |
| Number of I2C Channels | 0 |
| Number of SPI Channels | 1 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Width | 19.75mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions PICZEE-V2 to view detailed technical specifications.
No datasheet is available for this part.