RF Solutions PIXIE-LITE-SO technical specifications.
| Package/Case | Module |
| Height | 3.1mm |
| Length | 53.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Width | 19.75mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions PIXIE-LITE-SO to view detailed technical specifications.
No datasheet is available for this part.