The PROBLADE16 module from RF Solutions operates within a temperature range of 0 to 55°C and accepts a supply voltage between 110V and 240V. It features 16 channels and measures 235mm in depth, 315mm in width, and 130mm in height. The module operates at a frequency of 434.525MHz.
RF Solutions PROBLADE16 technical specifications.
| Depth | 235mm |
| Frequency | 434.525MHz |
| Height | 130mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Number of Channels | 16 |
| Width | 315mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions PROBLADE16 to view detailed technical specifications.
No datasheet is available for this part.