The PROBLADE8 module from RF Solutions is an 8-channel RF device operating at 434.525MHz. It can handle supply voltages between 21V and 30V and is designed to function within a temperature range of 0°C to 55°C. The module's dimensions are 235mm in depth, 315mm in width, and 130mm in height.
RF Solutions PROBLADE8 technical specifications.
| Depth | 235mm |
| Frequency | 434.525MHz |
| Height | 130mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 21V |
| Number of Channels | 8 |
| Width | 315mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions PROBLADE8 to view detailed technical specifications.
No datasheet is available for this part.