The PROFLY16-433F module operates at a frequency of 433.92MHz and features 16 channels. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module can handle a supply voltage range of 110V to 240V. It measures 235mm in depth, 315mm in width, and 130mm in height.
RF Solutions PROFLY16-433F technical specifications.
| Depth | 235mm |
| Frequency | 433.92MHz |
| Height | 130mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Number of Channels | 16 |
| Width | 315mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions PROFLY16-433F to view detailed technical specifications.
No datasheet is available for this part.