Remote Control System, 2Ch, 30M
Checking distributor stock and pricing after the page loads.
| Depth | 55mm |
| Frequency | 433.92MHz |
| Height | 29mm |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 11V |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Yes |
| Width | 96mm |
| RoHS | Compliant |