
RF Solutions RF650-868 technical specifications.
| Package/Case | Module |
| Data Rate | 100000bps |
| Length | 22.86mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | No |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions RF650-868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.