RF Solutions S103 technical specifications.
| Package/Case | Module |
| Height | 5.7mm |
| Length | 60mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions S103 to view detailed technical specifications.
No datasheet is available for this part.