
RF Solutions SABRE-T8 technical specifications.
| Package/Case | Module |
| Depth | 85mm |
| Frequency | 869.5MHz |
| Height | 48mm |
| Number of Channels | 8 |
| Width | 154mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions SABRE-T8 to view detailed technical specifications.
No datasheet is available for this part.