The T7G-434.225 module is a FM transmitter with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a maximum output power of 25mW and operates on a supply voltage of 5.5V. The module measures 31.5mm in length, 10.5mm in height, and 3mm in width. It is packaged in a module case.
RF Solutions T7G-434.225 technical specifications.
| Package/Case | Module |
| Height | 10.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 25mW |
| Modulation Technique | FM |
| Operating Supply Voltage | 5.5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions T7G-434.225 to view detailed technical specifications.
No datasheet is available for this part.