
RF Solutions TMA-M55i technical specifications.
| Package/Case | SMA |
| Depth | 54mm |
| Height | 25mm |
| Interface | RS-232 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Weight | 110g |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions TMA-M55i to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
