
RF Solutions TOOTHPIC-V2 technical specifications.
| Package/Case | Module |
| Height | 10mm |
| Length | 51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions TOOTHPIC-V2 to view detailed technical specifications.
No datasheet is available for this part.